Cart

AS4C64M16D2-25BCNTR

ALLIANCE

NCNR DDR2 SDRAM 1Gb 64Mx16
Supplier: Alliance Memory
Matchcode: AS4C64M16D2-25BCNTR
Rutronik No.: ICDRAM1708
Unit Pack: 2500
MOQ: 2500
package: BGA84
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 04/30/2018
3.84 $
9,600.00 $

Parameter

Density
1G bit
Organisation
64Mx16
U(cc)
1.8 V
Package
BGA84
T(a)MAX
85 C°
T(a)MIN
0 C°
Data Rate
800
Clock Frequency
400M Hz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423239000
Country
Taiwan
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?