Cart

AS4C256M16D3LA-12BCN

ALLIANCE

DDR3L SDRAM 4Gb 256Mx16 800MHz
Supplier: Alliance Memory
Matchcode: AS4C256M16D3LA-12BCN
Rutronik No.: ICDRAM1840
Unit Pack: 190
MOQ: 190
package: BGA96
Packaging: TRAY
In Stock
Obsolete Part
Supplier Last Time Buy: 04/30/2018
12.22 $
2,321.80 $

Prices

190 12.22 $
380 9.52 $

Parameter

Density
4G bit
Organisation
256Mx16
U(cc)
1.35 V
Package
BGA96
T(a)MIN
0 C°
Data Rate
1600
Clock Frequency
800M Hz
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423239000
Country
Taiwan
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?