Cart

AS4C128M8D2-25BCN

ALLIANCE

DDR2 SDRAM 1Gb 128Mx8 400MHz
Supplier: Alliance Memory
Matchcode: AS4C128M8D2-25BCN
Rutronik No.: ICDRAM1657
Unit Pack: 264
MOQ: 264
package: BGA60
Packaging: TRAY
Soon available
5.12 $
1,351.68 $

Prices

264 5.12 $
528 4.16 $
792 3.94 $
1,056 3.83 $

Parameter

Density
1G bit
Organisation
128Mx8
U(cc)
1.8 V
Package
BGA60
T(a)MAX
85 C°
T(a)MIN
0 C°
Data Rate
400
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423239000
Country
Taiwan
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?