Cart

AS4C128M16D3A-12BIN

ALLIANCE

DDR3 SDRAM 2Gb 128Mx16 800MHz
Supplier: Alliance Memory
Matchcode: AS4C128M16D3A-12BIN
Rutronik No.: ICDRAM1860
Unit Pack: 209
MOQ: 2090
package: BGA96
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 04/30/2018
7.22 $
15,089.80 $
Article with this quantity is not orderable.

Parameter

Density
2G bit
Organisation
128Mx16
U(cc)
1.5 V
Package
BGA96
T(a)MAX
95 C°
T(a)MIN
-40 C°
Data Rate
1600
Clock Frequency
800M Hz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423239000
Country
Taiwan
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?