Cart

XMSE1-MC-HDV-CB

ADVANTECH XMSE1-MC-HDV-CB

image shown is a representation only

ADVANTECH

HDMI/VGA Cable for DVP-7014HE
Supplier: Advantech
Matchcode: XMSE1-MC-HDV-CB
Rutronik No.: DISACC1073
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
13.46 $
13.46 $

Parameter

Cable kit
N Y/N
Cable type
DISPLAY
Connector A
VGA
Connector B
HDMI
Slot bracket
N Y/N
Bracket size
NONE
No.cables
1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?