Cart

WISE3610ILS5A1E-ES

ADVANTECH WISE3610ILS5A1E-ES

image shown is a representation only

ADVANTECH

Wireless IoT LoRa Gateway
Supplier: Advantech
Matchcode: WISE-3610
Rutronik No.: DISSYS1148
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
On request
On request

Parameter

WLAN
FANLESS
BLUETOOTH
Atheros
CELLULAR
ONBOARD
802.15.4
DDR3L
SIGFOX
ONBOARD Y/N
LORA
0.256 Y/N
ANT
N Y/N
GNSS
NONE
Frequency
0 MHz
Operat.temp.
0 °C
Length
NONE mm
Width
FULL mm
Height
2 mm
Supply voltage
1
TX Power
2X dBm
RX Sensitivity
1GB dBm
SPI
QUALCOMM Y/N
USB
N Y/N
I²C
LoRa Y/N
UART
9-24V DC Y/N
Other interface
39.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84713000000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?