Cart

VEGA-320-01A1

ADVANTECH VEGA-320-01A1

image shown is a representation only

ADVANTECH

Edge AI Module Myriad X
Supplier: Advantech
Matchcode: VEGA-320-01A1
Rutronik No.: DISACC1393
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Processor
Myriad X
Technology
VLIW
Form factor
M.2 2230
Interface
M.2
PCIe Generation
GEN2 X1
Cooling solutio
FANLESS
Operating temp.
0 TO +50°C
Pwr.consumption
3.8 W
Open vino supp.
Y Y/N
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?