Cart

USB-4751-AE

ADVANTECH USB-4751-AE

image shown is a representation only

ADVANTECH

48-ch Digital I/O Module
Supplier: Advantech
Matchcode: USB-4751-AE
Rutronik No.: DISACC1195
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
121.25 $
121.25 $

Prices

1 121.25 $
2 119.05 $
3 117.94 $
5 116.84 $
8 114.64 $

Parameter

Description 1
48 I/Os
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?