Cart

UNO-2184G-D44E

ADVANTECH UNO-2184G-D44E

image shown is a representation only

ADVANTECH

Automation Computer Intel i7
Supplier: Advantech
Matchcode: UNO-2184G-D44E
Rutronik No.: DISBOA2384
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
2,187.52 $
2,187.52 $

Parameter

Cooling design
Box-PC
System chipset
2,2G
Socket type
Intel Q67
Memory type
4G
Memory socket
onboar HDD
Max.memory size
COM,USB GB
Onboard graphic
4xGBe Y/N
Graphic interfa
onboard
SATA ports
DVI/hdm/DP
PATA ports
N
SSD connector
N
miniPCIe
N
USB ports
Y
System height
1 mm
System width
235 mm
System length
0.07 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
4A994
Customs Tariff No.
84713000000
Country
Taiwan
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?