Cart

UBC-DS31CD-MD00E

ADVANTECH UBC-DS31CD-MD00E

image shown is a representation only

ADVANTECH

Signage Box Freescale i.MX6
Supplier: Advantech
Matchcode: UBC-DS31CD-MD00E
Rutronik No.: DISSYS1001
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
320.53 $
320.53 $

Prices

1 320.53 $
2 314.70 $
3 311.79 $
4 308.88 $
5 303.04 $

Parameter

Cooling design
FANLESS
System chipset
i.MX6
Socket type
ONBOARD
Memory type
DDR3
Memory socket
ONBOARD
Max.memory size
1 GB
Onboard graphic
Y Y/N
Graphic interfa
VGA/HDMI
SATA ports
0
PATA ports
0
SSD connector
NONE
miniPCIe
NONE
USB ports
2
COM ports
1
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Freescale
Sound onboard
Y Y/N
Special feature
4GB Flash
Power input
12V DC
System height
30 mm
System width
129 mm
System length
191 mm
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
4A994
Customs Tariff No.
84713000000
Country
Taiwan
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?