Cart

TREK-723R-HBCEA1E

ADVANTECH TREK-723R-HBCEA1E

image shown is a representation only

ADVANTECH

7-inch Mobile Data Terminal
Supplier: Advantech
Matchcode: TREK-723R-HBCEA1E
Rutronik No.: DISSYS1006
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
614.19 $
614.19 $

Prices

1 614.19 $
2 603.02 $
3 597.43 $
4 591.85 $
5 580.68 $

7-inch Mobile Data Terminal Description


TI Cortex-A8 AM37X Series SOC


Supports WinCE 6.0 and Android 4.0 (by project-based)


7" WVGA LCD with strengthened resistive touchscreen


Vehicle diagnostics interface with CAN (Raw CAN, J1939) protocol


Built-in GNSS, WLAN, Bluetooth, and WWAN modules


Intelligent vehicle power management system supports ignition on/off/delay functions, wake-up event control, and system health monitoring and diagnostics


Wide working temperature range (-20 ~60° C), supports 12/24V vehicle power (ISO7637-2) and shock and vibration tolerant (MIL-STD-810G and 5M3


Parameter

System design
TABLET
Screen size
7 inch
Screen resolut.
800x480
Touch techno.
RESISTIVE
Touch pen
N Y/N
Intern.keyboard
N Y/N
Ingress protect
IP54
Cooling solutio
FANLESS
Chipset
TI AM3703
CPU
TI AM3703
Instal.memory
0.256 GB
Instal.flash
2 GB
Installed OS
WinCE 6.0
WLAN
Y Y/N
Bluetooth
Y Y/N
GPS
Y Y/N
Cellular techn.
GPRS/HSPA+
G-sensor
N Y/N
Internal camera
N
Panel weight
0.850 kg
Panel height
45 mm
Panel width
145 mm
Panel length
213 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
4A994
Customs Tariff No.
84713000000
Country
Taiwan
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?