Cart

TPC-650H-N2AE

ADVANTECH TPC-650H-N2AE

image shown is a representation only

ADVANTECH

Touch Panel PC 5.7 ATOM 1.6GHz
Supplier: Advantech
Matchcode: TPC-650H-N2AE
Rutronik No.: DISBOA2308
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1,224.02 $
1,224.02 $

Parameter

Screen size
5.7 inch
Touch techno.
RESISTIVE
System chipset
945GSE
CPU
N270
Socket type
ONBOARD
Memory type
DDR2
Memory sockets
ONBOARD
Max.memory size
1 GB
SATA ports
0
SSD Connector
CF
miniPCIe
NONE
USB ports
2
COM ports
1
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Realtek
WLAN integrated
N Y/N
Panel height
148 mm
Panel width
195 mm
Panel length
58 mm
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
4A994
Customs Tariff No.
84713000000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?