Cart

SOM-DB5700G-00A2E

ADVANTECH SOM-DB5700G-00A2E

image shown is a representation only

ADVANTECH

COM ultra Development Board
Supplier: Advantech
Matchcode: SOM-DB5700G-00A2E
Rutronik No.: DISBOA1938
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
253.87 $
253.87 $

Prices

1 253.87 $
2 249.26 $
4 246.95 $
6 244.64 $
9 240.03 $

Parameter

Form factor
ATX
Standard
COME BASIC
COMe type
TYPE 2
ISA slots
1
PCI slots
2
PCIe x1 slots
3
PCIe x4 slots
0
PCIe x8 slots
0
PCIe x16 slots
1
PCI-X-slots
0
LAN Ports
1
USB 2.0
8
USB 3.0
0
IEE 1392
0
CAN
0
SATA
4
PATA
1
LPT
1
RS232
2
Graphic interfa
LVDS/VGA
M/IO
GPIO 8bit
Power input
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
4A994
Customs Tariff No.
85437090990
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?