Cart

SOM-9890FG-00A1E

ADVANTECH SOM-9890FG-00A1E

image shown is a representation only

ADVANTECH

COMe Basic Intel QM77 FCPGA988
Supplier: Advantech
Matchcode: SOM-9890FG-00A1E
Rutronik No.: DISBOA2448
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
498.32 $
498.32 $

Prices

1 498.32 $
2 489.27 $
4 484.73 $
6 480.21 $
9 471.14 $

Parameter

Form factor
COME BASIC
COMe type
TYPE 6
System chipset
QM77
Socket type
PGA988
Chipset manufac
INTEL
Chipset techno.
X86
Memory type
DDR3
Memory sockets
2X SO-DIMM
Max.memory size
16 GB
Onboard flash
NONE
LVDS onbord
N Y/N
SSD connector
NONE
CAN bus
N Y/N
I²C
Y Y/N
Operating temp.
0 TO +60°C
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?