Cart

SOM-7565S4-S6A2E

ADVANTECH SOM-7565S4-S6A2E

image shown is a representation only

ADVANTECH

COME mini 2GB RAM / 4GB Flash
Supplier: Advantech
Matchcode: SOM-7565S4-S6A2E
Rutronik No.: DISBOA2520
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
538.38 $
538.38 $

Prices

1 538.38 $
2 528.58 $
4 523.69 $
6 518.79 $
9 509.01 $

Parameter

Form factor
COME MINI
COMe type
TYPE 10
System chipset
NM10
Socket type
ONBOARD
Chipset manufac
INTEL
Chipset techno.
X86
Memory type
DDR3
Memory sockets
ONBOARD
Max.memory size
2 GB
Onboard flash
4GB
LVDS onbord
N Y/N
SSD connector
NONE
CAN bus
N Y/N
I²C
Y Y/N
Operating temp.
0 TO +60°C
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?