Cart

SOM-7565S2-S6A1E

ADVANTECH SOM-7565S2-S6A1E

image shown is a representation only

ADVANTECH

COMe mini Board N2600 2GB Flash
Supplier: Advantech
Matchcode: SOM-7565S2-S6A1E
Rutronik No.: DISBOA2306
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
401.49 $
401.49 $

Prices

1 401.49 $
2 394.20 $
4 390.54 $
6 386.89 $
9 379.59 $

Parameter

Form factor
COME MINI
COMe type
TYPE 10
System chipset
NM10
Socket type
ONBOARD
Chipset manufac
INTEL
Chipset techno.
X86
Memory type
DDR3
Memory sockets
ONBOARD
Max.memory size
2 GB
Onboard flash
2GB
LVDS onbord
N Y/N
SSD connector
NONE
CAN bus
N Y/N
I²C
Y Y/N
Operating temp.
0 TO +60°C
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?