Cart

SOM-5894C3-U5B1E

ADVANTECH SOM-5894C3-U5B1E

image shown is a representation only

ADVANTECH

COMexpress Basic Core i3-4100E
Supplier: Advantech
Matchcode: SOM-5894C3-U5B1E
Rutronik No.: DISBOA2631
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
845.68 $
845.68 $

Prices

1 845.68 $
2 830.31 $
4 822.62 $
6 814.93 $
9 799.56 $

Parameter

Form factor
COME BASIC
COMe type
TYPE 6
System chipset
QM87
Socket type
ONBOARD
Chipset manufac
INTEL
Chipset techno.
X86
Memory type
DDR3L
Memory sockets
2X SO-DIMM
Max.memory size
16 GB
Onboard flash
NONE
LVDS onbord
N Y/N
SSD connector
NONE
CAN bus
N Y/N
I²C
N Y/N
Operating temp.
0 TO +60°C
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?