Cart

SOM-5892FG-S6A1E

ADVANTECH SOM-5892FG-S6A1E

image shown is a representation only

ADVANTECH

COMexpress Basic Core i3-3217
Supplier: Advantech
Matchcode: SOM-5892FG-S6A1E
Rutronik No.: DISBOA2385
Unit Pack: 1
MOQ: 1
package: BOX
Packaging: INDIVIDUAL
On request
1,115.74 $
1,115.74 $

Prices

1 1,115.74 $
2 1,095.44 $
4 1,085.31 $
6 1,075.16 $
9 1,054.88 $

Parameter

Form factor
COME BASIC
COMe type
TYPE 6
System chipset
QM77
Socket type
ONBOARD
Chipset manufac
INTEL
Chipset techno.
X86
Memory type
DDR3
Memory sockets
2X SO-DIMM
Max.memory size
8 GB
Onboard flash
NONE
LVDS onbord
N Y/N
SSD connector
NONE
CAN bus
N Y/N
I²C
Y Y/N
Operating temp.
0 TO +60°C
Automotive
NO
Package
BOX
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?