Cart

SOM-4466T-M0A1E

ADVANTECH SOM-4466T-M0A1E

image shown is a representation only

ADVANTECH

ETX Module AMD T16R 615MHz SC
Supplier: Advantech
Matchcode: SOM-4466T-M0A1E
Rutronik No.: DISBOA2963
Unit Pack: 1
MOQ: 1
package: BOX
Packaging: INDIVIDUAL
On request
633.53 $
0 $
Article with this quantity is not orderable.

Parameter

Form factor
ETX
COMe type
NONE
System chipset
A55E
Socket type
ONBOARD
Chipset manufac
AMD
Chipset techno.
X86
Memory type
DDR3
Memory sockets
1X SO-DIMM
Max.memory size
4 GB
Onboard flash
NONE
LVDS onbord
N Y/N
SSD connector
NONE
CAN bus
N Y/N
I²C
Y Y/N
Operating temp.
0 TO +60°C
Automotive
NO
Package
BOX
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?