Cart

SOM-4455ZR-L0A2E

ADVANTECH SOM-4455ZR-L0A2E

image shown is a representation only

ADVANTECH

ETX Module AMD Geode LX800
Supplier: Advantech
Matchcode: SOM-4455ZR-L0A2E
Rutronik No.: DISBOA2427
Unit Pack: 1
MOQ: 1
package: BOX
Packaging: BOX
On request
234.99 $
234.99 $

Prices

1 234.99 $
2 230.71 $
4 228.57 $
6 226.43 $
9 222.16 $

Parameter

Form factor
ETX
COMe type
NONE
System chipset
CS5536
Socket type
ONBOARD
Chipset manufac
AMD
Chipset techno.
X86
Memory type
DDR1
Memory sockets
1X SO-DIMM
Max.memory size
1 GB
Onboard flash
NONE
LVDS onbord
N Y/N
SSD connector
CF
CAN bus
N Y/N
I²C
N Y/N
Operating temp.
0 TO +60°C
Automotive
NO
Package
BOX
Leadfree Defin.
4
Packaging
BOX
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?