Cart

SOM-3569CN0C-S1A1E

ADVANTECH SOM-3569CN0C-S1A1E

image shown is a representation only

ADVANTECH

Q7 Module Intel Celeron N3350
Supplier: Advantech
Matchcode: SOM-3569CN0C-S1A1E
Rutronik No.: DISBOA2894
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
On request
On request

Parameter

Form factor
QSEVEN
COMe type
NONE
System chipset
Celeron
Socket type
ONBOARD
Chipset manufac
INTEL
Chipset techno.
X86
Memory type
DDR4
Memory sockets
ONBOARD
Max.memory size
8 GB
Onboard flash
4GB
LVDS onbord
Y Y/N
SSD connector
NONE
CAN bus
N Y/N
I²C
Y Y/N
Operating temp.
0 TO +60°C
Installed CPU
Cel. N3350
Installed DRAM
2 GB
Installed OS
NONE
Integrated WiFi
N Y/N
Integrated BT
N Y/N
Integr.cellular
N Y/N
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?