Cart

RSB-4210DK-B00E

ADVANTECH RSB-4210DK-B00E

image shown is a representation only

ADVANTECH

RSB-4210 Evaluation Kit
Supplier: Advantech
Matchcode: RSB-4210DK-B00E
Rutronik No.: DISBOA2245
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
1,421.78 $
1,421.78 $

Prices

1 1,421.78 $
2 1,395.93 $
4 1,383.00 $
6 1,370.07 $
9 1,344.23 $

Parameter

Form factor
3,5 INCH
Socket type
ONBOARD
System chipset
i.MX53
Memory type
DDR3
PATA ports
0
Onboard graphic
Y Y/N
Graphic interf.
VGA
SATA ports
0
Memory sockets
ONBOARD
SSD connector
SD-CARD
miniPCIe
FULL
USB ports
4
COM ports
2
LVDS/eDP
1X LVDS
LVDS type
48BIT
Sound onboard
Y Y/N
Special feature
CAN, I2C
Ethernet
2X
Ethernet type
10/100MB
Ethernet chipse
1
Cooler included
N Y/N
Power input
9-24V DC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
0.512 GB
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?