Cart

RSB-4210CF-A78AAE

ADVANTECH RSB-4210CF-A78AAE

image shown is a representation only

ADVANTECH

RSB-4210 3,5 SBC i.MX536
Supplier: Advantech
Matchcode: RSB-4210CF-A78AAE
Rutronik No.: DISBOA2246
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
386.25 $
386.25 $

Prices

1 386.25 $
2 379.23 $
4 375.72 $
6 372.20 $
9 365.19 $
Article with this quantity is not orderable.

Parameter

Form factor
3,5 INCH
Socket type
ONBOARD
System chipset
i.MX53
Memory type
DDR3
PATA ports
0
Onboard graphic
Y Y/N
Graphic interf.
VGA
SATA ports
1
Memory sockets
ONBOARD
SSD connector
SD-CARD
miniPCIe
FULL
USB ports
4
COM ports
4
LVDS/eDP
2X LVDS
LVDS type
24BIT
Sound onboard
Y Y/N
Special feature
2GB FLASH
Ethernet
2X
Ethernet type
10/100MB
Ethernet chipse
Freescale
Cooler included
N Y/N
Power input
9-24V DC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
0.512 GB
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?