Cart

ROM-5420CD-MDB1E

ADVANTECH ROM-5420CD-MDB1E

image shown is a representation only

ADVANTECH

SMARC module Freescale i.MX6D
Supplier: Advantech
Matchcode: ROM-5420CD-MDB1E
Rutronik No.: DISBOA2869
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
On request
On request

Parameter

Form factor
SMARC
COMe type
NONE
System chipset
i.MX6D
Socket type
ONBOARD
Chipset manufac
FREESCALE
Chipset techno.
ARM
Memory type
DDR3
Memory sockets
ONBOARD
Max.memory size
1 GB
Onboard flash
4GB
LVDS onbord
Y Y/N
SSD connector
NONE
CAN bus
Y Y/N
I²C
Y Y/N
Operating temp.
0 TO +60°C
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?