Cart

PPC-S155T-BTO-CSAT2

ADVANTECH PPC-S155T-BTO-CSAT2

image shown is a representation only

ADVANTECH

PPC-S155T-R90-XE+1,6GHz
Supplier: Advantech
Matchcode: PPC-S155T-BTO-CSAT2
Rutronik No.: DISBOA1655
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/10/2014
1,260.31 $
1,260.31 $

Prices

1 1,260.31 $
10 1,024.00 $
40 984.63 $
Obsolete article with this quantity is not orderable.

Parameter

Screen size
15 inch
Touch techno.
RESISTIVE
System chipset
945GME
Socket type
PGA478
Memory type
DDR2
Memory sockets
1X SO-DIMM
Max.memory size
2 GB
SATA ports
1
SSD Connector
CF
miniPCIe
NONE
USB ports
2
COM ports
2
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Realtek
WLAN integrated
N Y/N
Panel height
299 mm
Panel width
375 mm
Panel length
60 mm
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
4A994
Customs Tariff No.
84713000000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?