Cart

PPC-L62T-R80-AXE

ADVANTECH PPC-L62T-R80-AXE

image shown is a representation only

ADVANTECH

PANEL PC 6.5 Intel Atom N455
Supplier: Advantech
Matchcode: PPC-L62T-R80-AXE
Rutronik No.: DISSYS1043
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
682.08 $
682.08 $

Parameter

Screen size
6.5 inch
Touch techno.
RESISTIVE
System chipset
ICH8M
CPU
N455
Socket type
ONBOARD
Memory type
DDR3
Memory sockets
1X SO-DIMM
Max.memory size
2 GB
SATA ports
2
SSD Connector
CFAST
miniPCIe
NONE
USB ports
4
COM ports
2
Ethernet
2X
Ethernet type
1GB
WLAN integrated
N Y/N
OS installed
NONE
HDD/SSD instal.
NONE
Panel height
49 mm
Panel width
148 mm
Panel length
202 mm
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
4A994
Customs Tariff No.
84713000000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?