Cart

PPC-L61T-R71-XE

ADVANTECH PPC-L61T-R71-XE

image shown is a representation only

ADVANTECH

PANEL PC 6.5 AMD LX800 res. To
Supplier: Advantech
Matchcode: PPC-L61T-R71-XE
Rutronik No.: DISBOA2151
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
617.38 $
617.38 $

Parameter

Screen size
6.5 inch
Touch techno.
RESISTIVE
System chipset
LX800
CPU
LX800
Socket type
ONBOARD
Memory type
DDR1
Memory sockets
1X SO-DIMM
Max.memory size
1 GB
SATA ports
1
SSD Connector
CF
miniPCIe
NONE
USB ports
4
COM ports
2
Ethernet
1X
Ethernet type
10/100MB
Ethernet chipse
AMD
WLAN integrated
N Y/N
Panel height
148 mm
Panel width
202 mm
Panel length
49 mm
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
4A994
Customs Tariff No.
84713000000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?