Cart

PPC-L128T-R80-XE

ADVANTECH PPC-L128T-R80-XE

image shown is a representation only

ADVANTECH

PANEL PC 12.1 Intel ATOM N270
Supplier: Advantech
Matchcode: PPC-L128T-R80-XE
Rutronik No.: DISBOA2038
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2014
961.66 $
961.66 $
Obsolete article with this quantity is not orderable.

Parameter

Screen size
12.1 inch
Touch techno.
RESISTIVE
System chipset
945GSE
CPU
N270
Socket type
ONBOARD
Memory type
DDR2
Memory sockets
1X SO-DIMM
Max.memory size
2 GB
SATA ports
1
SSD Connector
CF
miniPCIe
FULL
USB ports
4
COM ports
3
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Realtek
WLAN integrated
N Y/N
Panel height
269.30 mm
Panel width
340.50 mm
Panel length
70.50 mm
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
4A994
Customs Tariff No.
84713000000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?