Cart

PPC-4151W-P5AE

ADVANTECH

PANEL PC 15,6 Intel Core i5
Supplier: Advantech
Matchcode: PPC-4151W-P5AE
Rutronik No.: DISSYS1162
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
On request
On request

Parameter

Screen size
15.6 inch
Touch techno.
PCAP
System chipset
core
CPU
i5-4300U
Socket type
ONBOARD
Memory type
DDR3L
Memory sockets
1X SO-DIMM
Max.memory size
8 GB
SATA ports
2
SSD Connector
MSATA
miniPCIe
2FULL
USB ports
4
COM ports
4
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel
WLAN integrated
N Y/N
OS installed
NO
Memory installe
NO
HDD/SSD instal.
NO
Panel height
269.00 mm
Panel width
419.70 mm
Panel length
59.00 mm
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Customs Tariff No.
84713000000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?