Cart

PCM-9562NF-S6A1E

ADVANTECH PCM-9562NF-S6A1E

image shown is a representation only

ADVANTECH

5,25 SBC Intel AtomN450/1.67GHz
Supplier: Advantech
Matchcode: PCM-9562NF-S6A1E
Rutronik No.: DISBOA2136
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
359.30 $
359.30 $

Parameter

Form factor
5,25"
Socket type
ICH8M
System chipset
Atom 1.67G
Memory type
up to 2G
PATA ports
single 18b
Onboard graphic
Intel GbE Y/N
Graphic interf.
Intel Gen.
SATA ports
VGA
Memory sockets
CF Typ1/2
SSD connector
Y
miniPCIe
N
USB ports
N
Ethernet chipse
1
Cooler included
235 Y/N
Power input
0.07
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Max.memory size
Audio,USB GB
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?