Cart

PCM-9363NZ-1GS6A1E

ADVANTECH PCM-9363NZ-1GS6A1E

image shown is a representation only

ADVANTECH

SBC ATOM N455 2x Gb LAN, LVDS
Supplier: Advantech
Matchcode: PCM-9363NZ-1GS6A1E
Rutronik No.: DISBOA2541
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
427.61 $
427.61 $

Prices

1 427.61 $
2 419.84 $
4 415.96 $
6 412.06 $
9 404.29 $

Parameter

Form factor
3,5 INCH
Socket type
ONBOARD
System chipset
ICH8M
Memory type
DDR3
PATA ports
0
Onboard graphic
Y Y/N
Graphic interf.
VGA
SATA ports
2
Memory sockets
1X SO-DIMM
SSD connector
CF
miniPCIe
FULL
USB ports
4
COM ports
2
LVDS/eDP
1X LVDS
LVDS type
24BIT
Sound onboard
Y Y/N
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
INTEL
Cooler included
Y Y/N
Power input
12V DC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
4 GB
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?