Cart

PCM-9363N-S6A1E

ADVANTECH PCM-9363N-S6A1E

image shown is a representation only

ADVANTECH

SBC ATOM N455 2x Gb LAN, LVDS
Supplier: Advantech
Matchcode: PCM-9363N-S6A1E
Rutronik No.: DISBOA2138
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 02/15/2016
282.68 $
282.68 $
Article with this quantity is not orderable.

Parameter

Form factor
3,5"
Socket type
ICH8M
System chipset
1.66G
Memory type
up to 2.0G
PATA ports
18/24bit
Onboard graphic
82567V Y/N
Graphic interf.
Intel DX9
SATA ports
LVDS
Memory sockets
CF1/2
SSD connector
N
miniPCIe
N
USB ports
N
Ethernet chipse
1
Cooler included
235 Y/N
Power input
0.07
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Max.memory size
Audio,SATA GB
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?