Cart

PCM-9362NZ21GS6A1E

ADVANTECH PCM-9362NZ21GS6A1E

image shown is a representation only

ADVANTECH

SBC ATOM n450 2x Gb LAN, LVDS
Supplier: Advantech
Matchcode: PCM-9362NZ21GS6A1E
Rutronik No.: DISBOA2813
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
460.08 $
460.08 $

Prices

1 460.08 $
2 451.71 $
4 447.53 $
6 443.36 $
9 434.99 $

Parameter

Form factor
3,5 INCH
Socket type
ONBOARD
System chipset
intl ICH8M
Memory type
DDR2
PATA ports
0
Onboard graphic
Y Y/N
Graphic interf.
VGA + LVDS
SATA ports
2
Memory sockets
1X SO-DIMM
SSD connector
CF
miniPCIe
FULL
USB ports
4
COM ports
4
LVDS/eDP
1X LVDS
LVDS type
18BIT
Sound onboard
Y Y/N
Special feature
Parallel
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
Y Y/N
Power input
12V DC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Max.memory size
1 GB
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?