Cart

PCM-9361FZ-1GS6A1E

ADVANTECH PCM-9361FZ-1GS6A1E

image shown is a representation only

ADVANTECH

SBC ATOM N270 1GB RAM wide temp
Supplier: Advantech
Matchcode: PCM-9361FZ-1GS6A1E
Rutronik No.: DISBOA2492
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 08/31/2014
510.51 $
510.51 $
Article with this quantity is not orderable.

Parameter

Form factor
3,5 INCH
Socket type
ONBOARD
System chipset
945GSE
Memory type
DDR2
PATA ports
0
Onboard graphic
Y Y/N
Graphic interf.
VGA
SATA ports
2
Memory sockets
1X SO-DIMM
SSD connector
CF
miniPCIe
NONE
USB ports
4
COM ports
2
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Special feature
TTL/E-TEMP
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Realtek
Cooler included
Y Y/N
Power input
5/12V DC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Max.memory size
1 GB
ECCN
4A994
Customs Tariff No.
84733020000
Country
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?