Cart

PCM-9343FG-S6A1E

ADVANTECH PCM-9343FG-S6A1E

image shown is a representation only

ADVANTECH

SBC Vortex86DX 1GHz, LVDS, 2LAN
Supplier: Advantech
Matchcode: PCM-9343FG-S6A1E
Rutronik No.: DISBOA1984
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
192.71 $
192.71 $

Parameter

Form factor
3,5 INCH
Socket type
ONBOARD
System chipset
VORTEX86DX
Memory type
DDR2
PATA ports
0
Onboard graphic
VortexReal Y/N
Graphic interf.
onboard
SATA ports
1
Memory sockets
ONBOARD
SSD connector
CF
miniPCIe
NONE
USB ports
4
COM ports
1
LVDS/eDP
1X LVDS
LVDS type
24BIT
Sound onboard
Y Y/N
Ethernet
2X
Ethernet type
10/100MB
Ethernet chipse
SM712
Cooler included
N Y/N
Power input
5/12V DC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Max.memory size
0.512 GB
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?