Cart

PCM-9343EF-S6A1E

ADVANTECH PCM-9343EF-S6A1E

image shown is a representation only

ADVANTECH

SBC Vortex86DX 800MHz LVDS 2LAN
Supplier: Advantech
Matchcode: PCM-9343EF-S6A1E
Rutronik No.: DISBOA2565
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
187.55 $
187.55 $

Prices

1 187.55 $
2 184.14 $
4 182.44 $
6 180.74 $
9 177.33 $

Parameter

Form factor
3,5 INCH
Socket type
ONBOARD
System chipset
VORTEX86DX
Memory type
DDR2
PATA ports
0
Onboard graphic
Y Y/N
Graphic interf.
VGA
SATA ports
1
Memory sockets
ONBOARD
SSD connector
CF
miniPCIe
NONE
USB ports
4
COM ports
4
LVDS/eDP
1X LVDS
LVDS type
24BIT
Sound onboard
N Y/N
Special feature
PC/104
Ethernet
2X
Ethernet type
10/100MB
Ethernet chipse
Vortex/RT
Cooler included
Y Y/N
Power input
5/12V DC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Max.memory size
0.512 GB
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?