Cart

PCM-3725-AE

ADVANTECH PCM-3725-AE

image shown is a representation only

ADVANTECH

8-ch Isolated Digital I/O Card
Supplier: Advantech
Matchcode: PCM-3725-AE
Rutronik No.: DISBOA2049
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
118.61 $
118.61 $

Prices

1 118.61 $
2 116.46 $
3 115.38 $
5 114.30 $
8 112.15 $

Parameter

Type
N
Bus type
Y
Slot bracket
N Y/N
Bracket size
N
Interfaces
N
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?