Cart

PCM-3665-00A1E

ADVANTECH PCM-3665-00A1E

image shown is a representation only

ADVANTECH

PC/104 Plus Dual Giga Ethernet
Supplier: Advantech
Matchcode: PCM-3665-00A1E
Rutronik No.: DISBOA1993
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
120.05 $
120.05 $

Prices

1 120.05 $
2 117.86 $
3 116.77 $
5 115.68 $
8 113.49 $

Parameter

Type
PC/104
Bus type
96x90
Bracket size
82541PI
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?