Cart

PCM-3641I-BE

ADVANTECH PCM-3641I-BE

image shown is a representation only

ADVANTECH

PC/104 module 4-PORT RS-232
Supplier: Advantech
Matchcode: PCM-3641I-BE
Rutronik No.: DISACC2627
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
Obsolete Part
Supplier Last Time Buy: 03/19/2018
123.34 $
123.34 $

Prices

1 123.34 $
2 121.09 $
3 119.98 $
5 118.86 $
8 116.61 $
Article with this quantity is not orderable.

Parameter

Type
COM
Bus type
PC/104
Slot bracket
N Y/N
Bracket size
NONE
Interfaces
4x COM
Width
96 mm
Length
90 mm
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?