Cart

PCM-3614I-BE

ADVANTECH PCM-3614I-BE

image shown is a representation only

ADVANTECH

PC/104 module 4-PORT
Supplier: Advantech
Matchcode: PCM-3614I-BE
Rutronik No.: DISACC1071
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
198.64 $
198.64 $

Prices

1 198.64 $
2 195.03 $
3 193.23 $
5 191.42 $
8 187.80 $

Parameter

Type
COM
Bus type
PCI-104
Slot bracket
N Y/N
Bracket size
NONE
Interfaces
4x COM
Width
140 mm
Length
160 mm
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?