Cart

PCM-3356Z2-2GM0A2E

ADVANTECH PCM-3356Z2-2GM0A2E

image shown is a representation only

ADVANTECH

PC/104-SBC CPU Modul AMD T16R
Supplier: Advantech
Matchcode: PCM-3356Z2-2GM0A2E
Rutronik No.: DISBOA2904
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
400.63 $
400.63 $

Prices

1 400.63 $
2 393.34 $
4 389.70 $
6 386.06 $
9 378.78 $

Parameter

Form factor
PC/104
Socket type
ONBOARD
System chipset
AMD G-Ser.
Memory type
DDR3L
PATA ports
0
Onboard graphic
Y Y/N
Graphic interf.
LVDS/VGA
SATA ports
1
Memory sockets
1X SO-DIMM
SSD connector
MSATA
miniPCIe
HALF
USB ports
4
COM ports
3
LVDS/eDP
1X LVDS
LVDS type
18BIT
Sound onboard
Y Y/N
Special feature
ext. temp.
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
REALTEK
Cooler included
Y Y/N
Power input
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Max.memory size
4 GB
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?