Cart

PCM-3355F-L0A1E

ADVANTECH PCM-3355F-L0A1E

image shown is a representation only

ADVANTECH

AMD LX800 PC/104-Plus CPU Modul
Supplier: Advantech
Matchcode: PCM-3355F-L0A1E
Rutronik No.: DISBOA1808
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
231.62 $
231.62 $

Parameter

Form factor
PC/104
Socket type
ONBOARD
System chipset
CS5536
Memory type
DDR1
PATA ports
0
Onboard graphic
Y Y/N
Graphic interf.
VGA
SATA ports
0
Memory sockets
1X SO-DIMM
SSD connector
CF
miniPCIe
NONE
USB ports
2
COM ports
3
LVDS/eDP
1X LVDS
LVDS type
24BIT
Sound onboard
N Y/N
Ethernet
1X
Ethernet type
10/100MB
Ethernet chipse
82551QM
Cooler included
N Y/N
Power input
5/12V DC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Max.memory size
1 GB
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?