Cart

PCM-3343EF-256A1E

ADVANTECH PCM-3343EF-256A1E

image shown is a representation only

ADVANTECH

SBC PC/104 w/DM&P Vortex 1GHz
Supplier: Advantech
Matchcode: PCM-3343EF-256A1E
Rutronik No.: DISBOA2706
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
194.19 $
194.19 $

Prices

1 194.19 $
2 190.66 $
4 188.89 $
6 187.13 $
9 183.60 $

Parameter

Form factor
PC/104
Socket type
ONBOARD
System chipset
VORTEX86DX
Memory type
DDR2
PATA ports
1
Onboard graphic
Y Y/N
Graphic interf.
LVDS/TTL
SATA ports
0
Memory sockets
ONBOARD
SSD connector
NONE
miniPCIe
NONE
USB ports
4
COM ports
4
LVDS/eDP
1X LVDS
LVDS type
24BIT
Sound onboard
N Y/N
Special feature
GPIO/16BIT
Ethernet
2X
Ethernet type
10/100MB
Ethernet chipse
REALTEK
Cooler included
N Y/N
Power input
5/12V DC
Typ.capacity
210 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Max.memory size
0.512 GB
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?