Cart

PCL-10168-2E

ADVANTECH PCL-10168-2E

image shown is a representation only

ADVANTECH

68-pin SCSI Shielded Cable
Supplier: Advantech
Matchcode: PCL-10168-2E
Rutronik No.: DISACC1108
Unit Pack: 1
MOQ: 1
package: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
45.92 $
45.92 $

Parameter

Cable kit
N Y/N
Cable type
LPT
Length
500 mm
Connector A
68pin
Connector B
68pin
Wires
1 No.
Slot bracket
N Y/N
Bracket size
NONE
No.cables
1
Automotive
NO
Package
1
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?