Cart

PCL-10137H-3E

ADVANTECH PCL-10137H-3E

image shown is a representation only

ADVANTECH

DB-37-pin DSub cable high speed
Supplier: Advantech
Matchcode: PCL-10137H-3E
Rutronik No.: DISBOA1965
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
55.66 $
55.66 $

Parameter

Cable kit
2 Y/N
Cable type
pci/adam
Connector B
dsub
Wires
300 No.
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?