Cart

PCIE-1674PC-AE

ADVANTECH PCIE-1674PC-AE

image shown is a representation only

ADVANTECH

4-port PoE ports PCIE COMMcard
Supplier: Advantech
Matchcode: PCIE-1674PC 4 PORT
Rutronik No.: DISACC1044
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
519.25 $
519.25 $

Parameter

Ethernet
4X
Ethernet type
1GB
Ethernet chipse
INTEL
Slot bracket
Y Y/N
Bracket size
STANDARD
Bus type
PCIE
PCIe slot
X4
PXE boot
Y Y/N
WOL
Y Y/N
Teaming
Y Y/N
Windows drivers
XP/VISTA/7
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?