Cart

PCI-7031D-S6A1E

ADVANTECH PCI-7031D-S6A1E

image shown is a representation only

ADVANTECH

PCI Half-Size SBC Atom D510
Supplier: Advantech
Matchcode: PCI-7031D-S6A1E
Rutronik No.: DISBOA2687
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
311.30 $
311.30 $

Prices

1 311.30 $
2 305.64 $
4 302.81 $
6 299.98 $
9 294.33 $

Parameter

Form factor
PCI HALF
System chipset
D510
Socket type
ONBOARD
Memory type
DDR2
Memory sockets
1X SO-DIMM
Max.memory size
2 GB
Onboard graphic
Y Y/N
Graphic interfa
VGA/LVDS
SATA ports
2
PATA ports
0
SSD connector
CF
miniPCle
NONE
USB ports
6
COM ports
2
LVDS/eDP
1X LVDS
LVDS type
18BIT
Sound onboard
N Y/N
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
Y Y/N
Power input
ATX
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?