Cart

PCI-1713U-BE

ADVANTECH PCI-1713U-BE

image shown is a representation only

ADVANTECH

32-ch Analog PCI Card
Supplier: Advantech
Matchcode: PCI-1713U-BE
Rutronik No.: DISBOA1957
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
553.10 $
553.10 $

Prices

1 553.10 $
2 543.04 $
3 538.01 $
5 532.98 $
8 522.93 $

Parameter

Type
ANALOG
Bus type
PCI
Slot bracket
Y Y/N
Bracket size
STANDARD
Interfaces
32-ch
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?