Cart

PCE-7B13-64B1E

ADVANTECH PCE-7B13-64B1E

image shown is a representation only

ADVANTECH

13-slot Rackmount Backplane
Supplier: Advantech
Matchcode: PCE-7B13-64B1E
Rutronik No.: DISBOA2163
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
270.69 $
270.69 $

Prices

1 270.69 $
2 265.78 $
4 263.31 $
6 260.85 $
9 255.93 $

Parameter

Form factor
FULL SIZE
Standard
1.3 FULL
Chassis standar
14S CHASSI
PCI slots
4
PCIe x8 slots
2
PCI-X-slots
6
PICMG 1.3 slots
1
Segments
1
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?