PCE-5125QG2-00A1E

image shown is a representation only
Supplier: Advantech
Matchcode: PCE-5125QG2-00A1E
Rutronik No.: DISBOA2162
Unit Pack: 1
MOQ: 1
Packaging: BOX
Parameter
- Form factor
- PICMG 1.3
- System chipset
- Q57
- Socket type
- LGA1156
- Memory type
- DDR3
- Memory sockets
- 2X DIMM
- Max.memory size
- 8 GB
- Onboard graphic
- Y Y/N
- Graphic interfa
- VGA/DVI
- SATA ports
- 6
- PATA ports
- 0
- SSD connector
- NONE
- miniPCle
- FULL
- USB ports
- 12
- COM ports
- 2
- LVDS/eDP
- NONE
- LVDS type
- NONE
- Sound onboard
- N Y/N
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- Intel
- Cooler included
- N Y/N
- Power input
- ATX
- Typ.capacity
- 235 mAh
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- BOX
- ECCN
- 4A994
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 10 weeks